MC33262CDR2G
vs
5962-9451301MPA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ONSEMI
UNITRODE CORP
Part Package Code
SOIC
Package Description
SOIC-8
DIP-8
Pin Count
8
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Analog IC - Other Type
POWER FACTOR CONTROLLER
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
PULSE WIDTH MODULATION
Input Voltage-Max
28 V
12 V
Input Voltage-Min
9 V
8 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G8
R-GDIP-T8
JESD-609 Code
e3
e0
Length
4.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-40 °C
-55 °C
Output Current-Max
0.5 A
1 A
Output Voltage-Nom
16 V
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
SOP
DIP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
IN-LINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Supply Current-Max (Isup)
20 mA
1 mA
Supply Voltage-Nom (Vsup)
12 V
Surface Mount
YES
NO
Switcher Configuration
BOOST
SINGLE
Technology
BIPOLAR
BICMOS
Temperature Grade
INDUSTRIAL
MILITARY
Terminal Finish
TIN
TIN LEAD
Terminal Form
GULL WING
THROUGH-HOLE
Terminal Pitch
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
3.9 mm
Base Number Matches
1
4
Screening Level
MIL-STD-883
Switching Frequency-Max
1000 kHz
Compare MC33262CDR2G with alternatives