MC33260P vs MC33260DR2 feature comparison

MC33260P Motorola Mobility LLC

Buy Now Datasheet

MC33260DR2 onsemi

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code DIP SOIC
Package Description DIP, DIP8,.3 SOIC-8
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type POWER FACTOR CONTROLLER POWER FACTOR CONTROLLER
Control Mode VOLTAGE-MODE VOLTAGE-MODE
Control Technique PULSE WIDTH MODULATION PULSE WIDTH MODULATION
Input Voltage-Max 16 V 16 V
Input Voltage-Min 11 V 8.5 V
Input Voltage-Nom 13 V 13 V
JESD-30 Code R-PDIP-T8 R-PDSO-G8
JESD-609 Code e0 e0
Length 9.78 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP8,.3 SOP8,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.45 mm 1.75 mm
Surface Mount NO YES
Switcher Configuration SINGLE SINGLE
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 3.9 mm
Base Number Matches 1 2
Rohs Code No
Factory Lead Time 4 Weeks
Samacsys Manufacturer onsemi
Moisture Sensitivity Level 1
Output Current-Max 0.5 A
Peak Reflow Temperature (Cel) 235
Supply Current-Max (Isup) 8 mA
Supply Voltage-Nom (Vsup) 13 V

Compare MC33260P with alternatives

Compare MC33260DR2 with alternatives