MC33204D
vs
MC33204DR2
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description
SOP,
SOP, SOP14,.25
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.25 µA
Common-mode Reject Ratio-Min
60 dB
Common-mode Reject Ratio-Nom
90 dB
Input Offset Voltage-Max
13000 µV
13000 µV
JESD-30 Code
R-PDSO-G14
R-PDSO-G14
JESD-609 Code
e0
e0
Length
8.65 mm
Neg Supply Voltage-Nom (Vsup)
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
Slew Rate-Min
0.5 V/us
0.5 V/us
Slew Rate-Nom
1 V/us
1 V/us
Supply Current-Max
4.5 mA
4.5 mA
Supply Voltage Limit-Max
13 V
6.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
YES
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Unity Gain BW-Nom
2200
Voltage Gain-Min
25000
25000
Width
3.9 mm
Base Number Matches
4
4
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.2 µA
Frequency Compensation
YES
Low-Offset
NO
Package Equivalence Code
SOP14,.25
Packing Method
TAPE AND REEL
Power Supplies
2/6,GND/-6 V