MC33163P
vs
MC34163DW
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MOTOROLA INC
|
Package Description |
DIP, DIP16,.3
|
SOP, SOP16,.4
|
Reach Compliance Code |
unknown
|
unknown
|
Control Mode |
VOLTAGE-MODE
|
VOLTAGE-MODE
|
JESD-30 Code |
R-PDIP-T16
|
R-PDSO-G16
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Output Current-Max |
2.5 A
|
3.4 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP16,.3
|
SOP16,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Surface Mount |
NO
|
YES
|
Switching Frequency-Max |
55 kHz
|
100 kHz
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
5
|
5
|
Part Package Code |
|
SOIC
|
Pin Count |
|
16
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Analog IC - Other Type |
|
SWITCHING REGULATOR
|
Control Technique |
|
PULSE FREQUENCY MODULATION
|
Input Voltage-Max |
|
40 V
|
Input Voltage-Min |
|
2.5 V
|
Length |
|
10.3 mm
|
Number of Functions |
|
1
|
Output Voltage-Nom |
|
1.25 V
|
Seated Height-Max |
|
2.65 mm
|
Supply Current-Max (Isup) |
|
10 mA
|
Switcher Configuration |
|
SINGLE
|
Width |
|
7.5 mm
|
|
|
|
Compare MC34163DW with alternatives