MC33074D vs MAX412BCSA feature comparison

MC33074D Motorola Mobility LLC

Buy Now Datasheet

MAX412BCSA Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS LLC
Part Package Code SOIC SOIC
Package Description SOP, SOIC-8
Pin Count 14 8
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.7 µA 0.2 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 97 dB 121 dB
Input Offset Voltage-Max 7000 µV 350 µV
JESD-30 Code R-PDSO-G14 R-PDSO-G8
JESD-609 Code e0 e0
Length 8.65 mm 4.9 mm
Neg Supply Voltage Limit-Max -22 V -6 V
Neg Supply Voltage-Nom (Vsup) -15 V -5 V
Number of Functions 4 2
Number of Terminals 14 8
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified COMMERCIAL
Seated Height-Max 1.75 mm 1.75 mm
Slew Rate-Min 8 V/us
Slew Rate-Nom 10 V/us 4.5 V/us
Supply Current-Max 11.2 mA
Supply Voltage Limit-Max 22 V 6 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Unity Gain BW-Nom 4500 28000
Voltage Gain-Min 20000
Width 3.9 mm 3.9 mm
Base Number Matches 3 2
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Time@Peak Reflow Temperature-Max (s) 20

Compare MC33074D with alternatives

Compare MAX412BCSA with alternatives