MC33063P1
vs
CS51033YD8G
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ROCHESTER ELECTRONICS INC
Package Description
DIP, DIP8,.3
SOP,
Reach Compliance Code
unknown
unknown
Control Mode
VOLTAGE-MODE
JESD-30 Code
R-PDIP-T8
R-PDSO-G8
JESD-609 Code
e0
e3
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Output Current-Max
0.1 A
1 A
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SOP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
SMALL OUTLINE
Qualification Status
Not Qualified
COMMERCIAL
Surface Mount
NO
YES
Switching Frequency-Max
100 kHz
240 kHz
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
MATTE TIN
Terminal Form
THROUGH-HOLE
GULL WING
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
Pbfree Code
Yes
Part Package Code
SOIC
Pin Count
8
Analog IC - Other Type
SWITCHING CONTROLLER
Input Voltage-Max
3.465 V
Input Voltage-Min
3.135 V
Input Voltage-Nom
3.3 V
Length
4.9 mm
Moisture Sensitivity Level
NOT SPECIFIED
Number of Functions
1
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.75 mm
Switcher Configuration
SINGLE
Time@Peak Reflow Temperature-Max (s)
40
Width
3.9 mm
Compare CS51033YD8G with alternatives