MC33035P
vs
MC33033PG
feature comparison
Pbfree Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ON SEMICONDUCTOR
|
ONSEMI
|
Part Package Code |
24 LEAD PDIP
|
20 LEAD PDIP
|
Package Description |
DIP, DIP24,.3
|
SOP-20
|
Pin Count |
24
|
20
|
Manufacturer Package Code |
724-03
|
738-03
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Samacsys Manufacturer |
onsemi
|
onsemi
|
Analog IC - Other Type |
BRUSHLESS DC MOTOR CONTROLLER
|
BRUSHLESS DC MOTOR CONTROLLER
|
JESD-30 Code |
R-PDIP-T24
|
R-PDIP-T20
|
JESD-609 Code |
e0
|
e3
|
Length |
31.69 mm
|
26.415 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
24
|
20
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Output Current-Max |
0.01 A
|
0.1 A
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP24,.3
|
DIP20,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Peak Reflow Temperature (Cel) |
235
|
260
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.4 mm
|
4.57 mm
|
Supply Current-Max (Isup) |
20 mA
|
22 mA
|
Supply Voltage-Max (Vsup) |
30 V
|
30 V
|
Supply Voltage-Min (Vsup) |
10 V
|
10 V
|
Supply Voltage-Nom (Vsup) |
20 V
|
20 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
BIPOLAR
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
2
|
1
|
|
|
|
Compare MC33035P with alternatives
Compare MC33033PG with alternatives