MC32879
vs
PTS125SK43PSMTR2LFS
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
SPC TECHNOLOGY/ MULTICOMP
|
C & K COMPONENTS LLC
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.50.90.40
|
|
Actuator Angle |
|
|
Actuator Color |
BLACK
|
|
Actuator Length |
0.031 inch
|
|
Actuator Material |
NYLON
|
|
Actuator Type |
STEM
|
ROUND TYPE
|
Body Breadth |
6.2 mm
|
12 mm
|
Body Color |
BLACK
|
|
Body Height |
3.5 mm
|
3.3 mm
|
Body Length or Diameter |
6.2 mm
|
12 mm
|
Center Contact Material |
PHOSPHOR BRONZE
|
|
Center Contact Plating |
SILVER
|
|
Circuit Configuration |
1X1
|
1X1
|
Contact Current(DC)-Max |
0.05 A
|
0.05 A
|
Contact (DC) Max Rating R Load |
0.05A@12VDC
|
0.05A@12VDC
|
Contact Resistance |
0.1 mΩ
|
0.1 mΩ
|
Contact Voltage(DC)-Max |
12 V
|
12 V
|
Dielectric Withstand Volts |
250VAC V
|
250VAC V
|
Electrical Life |
1000000 Cycle(s)
|
200000 Cycle(s)
|
End Contact Material |
BRASS
|
|
End Contact Plating |
SILVER
|
|
Housing Material |
NYLON
|
|
Insulation Resistance |
100000000 Ω
|
100000000 Ω
|
Insulator Material |
NYLON
|
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Number of Switches |
1
|
1
|
Operating Force-Max |
0.981 N
|
2.94 N
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-25 °C
|
-20 °C
|
PCB Hole Count |
2
|
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY-TACTILE
|
MOMENTARY
|
Switch Function |
SPST
|
SPST
|
Switch Type |
KEYPAD SWITCH
|
KEYPAD SWITCH
|
Terminal Length |
0.551 inch
|
|
Terminal Material |
BRASS
|
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
Actuator Travel |
|
0.3 mm
|
Contact Bounce Time-Max |
|
5 ms
|
JESD-609 Code |
|
e4
|
Packing Method |
|
TR, 13 INCH
|
Solderability |
|
REFLOW
|
Terminal Finish |
|
SILVER
|
|
|
|
Compare MC32879 with alternatives
Compare PTS125SK43PSMTR2LFS with alternatives