MC32873
vs
TL1105KF250Q
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
SPC TECHNOLOGY/ MULTICOMP
E-SWITCH INC
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.40
8536.50.90.40
Samacsys Manufacturer
Multicomp Pro
E-Switch
Actuator Color
RED
RED
Actuator Type
PUSHBUTTON
Body Breadth
12 mm
6 mm
Body Color
BLACK
Body Height
3.5 mm
3.6 mm
Body Length or Diameter
12 mm
6 mm
Center Contact Material
STAINLESS STEEL
Center Contact Plating
SILVER
SILVER
Circuit Configuration
1X1
1X1
Contact Current(DC)-Max
0.05 A
0.05 A
Contact (DC) Max Rating R Load
0.05A@12VDC
0.05A@12VDC
Contact Resistance
0.1 mΩ
0.1 mΩ
Contact Voltage(DC)-Max
12 V
12 V
Dielectric Withstand Volts
250VAC V
250VAC V
Electrical Life
500000 Cycle(s)
100000 Cycle(s)
End Contact Material
STAINLESS STEEL
End Contact Plating
SILVER
SILVER
Housing Material
STAINLESS STEEL
Insulation Resistance
100000000 Ω
100000000 Ω
Insulator Material
POLYAMIDE
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Number of Switches
1
1
Operating Force-Max
2.55 N
2.94 N
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
-25 °C
-20 °C
PCB Hole Count
4
4
Surface Mount
NO
NO
Switch Action
MOMENTARY
MOMENTARY-TACTILE
Switch Function
SPST
SPST
Switch Type
KEYPAD SWITCH
KEYPAD SWITCH
Terminal Length
0.138 inch
0.138 inch
Terminal Material
BRASS
BRASS
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Actuator Length
0.389 inch
Actuator Travel
0.25 mm
JESD-609 Code
e4
Terminal Finish
Silver (Ag)
Compare MC32873 with alternatives
Compare TL1105KF250Q with alternatives