MC2850-11-1
vs
MBAV99
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MITSUBISHI ELECTRIC CORP
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
SC-70
Package Description
R-PDSO-G3
Pin Count
3
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.70
Application
GENERAL PURPOSE
Configuration
SERIES CONNECTED, CENTER TAP, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
RECTIFIER DIODE
JESD-30 Code
R-PDSO-G3
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
125 °C
150 °C
Output Current-Max
0.1 A
0.1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Dissipation-Max
0.15 W
Qualification Status
Not Qualified
Surface Mount
YES
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Base Number Matches
1
4
Rohs Code
No
Forward Voltage-Max (VF)
0.855 V
JESD-609 Code
e0
Rep Pk Reverse Voltage-Max
70 V
Reverse Recovery Time-Max
0.015 µs
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MC2850-11-1 with alternatives