MC2843-11-1 vs RB425DS-TP feature comparison

MC2843-11-1 Mitsubishi Electric

Buy Now Datasheet

RB425DS-TP Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer MITSUBISHI ELECTRIC CORP MICRO COMMERCIAL COMPONENTS CORP
Part Package Code SC-70
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.70 8541.10.00.70
Application GENERAL PURPOSE GENERAL PURPOSE
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 125 °C 125 °C
Output Current-Max 0.1 A 0.1 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Dissipation-Max 0.15 W
Qualification Status Not Qualified Not Qualified
Reverse Recovery Time-Max 0.003 µs
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature HIGH RELIABILITY
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 1 A
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 40 V
Technology SCHOTTKY
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 10

Compare MC2843-11-1 with alternatives

Compare RB425DS-TP with alternatives