MC2800FTA
vs
PCD5003H
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
NXP SEMICONDUCTORS
|
Part Package Code |
QFP
|
QFP
|
Package Description |
LFQFP, QFP32,.28SQ,20
|
7 X 7 MM, 1.40 MM HEIGHT, PLASTIC, SOT-358-1, LQFP-32
|
Pin Count |
32
|
32
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G32
|
S-PQFP-G32
|
JESD-609 Code |
e0
|
|
Length |
5 mm
|
7 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
32
|
Operating Temperature-Max |
75 °C
|
70 °C
|
Operating Temperature-Min |
-10 °C
|
-25 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFQFP
|
LQFP
|
Package Equivalence Code |
QFP32,.28SQ,20
|
QFP32,.35SQ,32
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, LOW PROFILE, FINE PITCH
|
FLATPACK, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.6 mm
|
1.6 mm
|
Supply Current-Max |
1.75 mA
|
0.08 mA
|
Supply Voltage-Nom |
1.8 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
CMOS
|
Telecom IC Type |
PAGING RECEIVER
|
PAGING DECODER
|
Temperature Grade |
COMMERCIAL EXTENDED
|
OTHER
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.8 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
5 mm
|
7 mm
|
Base Number Matches |
1
|
2
|
|
|
|
Compare MC2800FTA with alternatives
Compare PCD5003H with alternatives