MC2512B-15R0-FB
vs
RMP2WR-15R-F
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
RCD COMPONENTS INC
RFE INTERNATIONAL INC
Package Description
CHIP
Reach Compliance Code
compliant
compliant
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
6.35 mm
6.3 mm
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
Bulk
TR, Embossed, 7 Inch
Rated Power Dissipation (P)
2 W
2 W
Rated Temperature
70 °C
Resistance
15 Ω
15 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
5
1
Rohs Code
Yes
ECCN Code
EAR99
Reference Standard
AEC-Q200
Series
RMP
Compare MC2512B-15R0-FB with alternatives
Compare RMP2WR-15R-F with alternatives