MC2512-48R7-FT101
vs
RC2512F48R7-07-T70
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
RCD COMPONENTS INC
TAITRON COMPONENTS INC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Additional Feature
PRECISION
LASER TRIMMABLE
Construction
Chip
RECTANGULAR PACKAGE
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
6.35 mm
6.35 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
SMT
Package Width
3.2 mm
3.2 mm
Packing Method
TR
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
1 W
1 W
Rated Temperature
70 °C
70 °C
Resistance
48.7 Ω
48.7 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2512
2512
Surface Mount
YES
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
1%
1%
Working Voltage
250 V
250 V
Base Number Matches
1
1
Compare MC2512-48R7-FT101 with alternatives
Compare RC2512F48R7-07-T70 with alternatives