MC2512-20R0-FT101 vs MC2512-20R0-FBQ feature comparison

MC2512-20R0-FT101 RCD Components Inc

Buy Now Datasheet

MC2512-20R0-FBQ RCD Components Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC RCD COMPONENTS INC
CHIP CHIP
compliant unknown
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Chip Rectangular
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
6.35 mm 6.35 mm
RECTANGULAR PACKAGE
SMT SMT
3.2 mm 3.2 mm
TR Bulk
1 W 1 W
70 °C 70 °C
20 Ω 20 Ω
FIXED RESISTOR FIXED RESISTOR
2512 2512
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
100 ppm/°C 100 ppm/°C
WRAPAROUND WRAPAROUND
1% 1%
250 V 250 V
1 1
e0
TIN LEAD OVER NICKEL

Compare MC2512-20R0-FT101 with alternatives

Compare MC2512-20R0-FBQ with alternatives