MC2512-1963-FBQ vs MC2512-1963-FT101 feature comparison

MC2512-1963-FBQ RCD Components Inc

Buy Now Datasheet

MC2512-1963-FT101 RCD Components Inc

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 6.35 mm 6.35 mm
Package Style SMT SMT
Package Width 3.2 mm 3.2 mm
Packing Method Bulk TR
Rated Power Dissipation (P) 1 W 1 W
Rated Temperature 70 °C 70 °C
Resistance 196000 Ω 196000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2512 2512
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1
Additional Feature PRECISION
Package Shape RECTANGULAR PACKAGE

Compare MC2512-1963-FBQ with alternatives

Compare MC2512-1963-FT101 with alternatives