MC2016K25.0000C16ESH
vs
VMP2-B3B-25M000
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
KYOCERA CORP
|
VECTRON INTERNATIONAL
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
STANDBY; ENABLE/DISABLE FUNCTION
|
TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL
|
Fall Time-Max |
6 ns
|
5 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
50%
|
50%
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
|
Operating Frequency-Nom |
25 MHz
|
25 MHz
|
Operating Temperature-Max |
105 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
-20 °C
|
Oscillator Type |
CMOS
|
CMOS
|
Output Load |
15 pF
|
10 KOHM, 15 pF
|
Output Low Current-Max |
4 mA
|
|
Package Equivalence Code |
LCC4,.06X.08,59/35
|
|
Physical Dimension |
2mm x 1.6mm x 0.8mm
|
5.0mm x 3.2mm x 0.85mm
|
Rise Time-Max |
6 ns
|
5 ns
|
Screening Level |
AEC-Q100; AEC-Q200
|
|
Supply Voltage-Max |
3.63 V
|
3.6 V
|
Supply Voltage-Min |
1.6 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Manufacturer Series |
|
VMP2
|
Supply Voltage-Nom |
|
3.3 V
|
|
|
|
Compare MC2016K25.0000C16ESH with alternatives
Compare VMP2-B3B-25M000 with alternatives