MC2010P-8661-DB101Q vs ERJS1DD8661U feature comparison

MC2010P-8661-DB101Q RCD Components Inc

Buy Now Datasheet

ERJS1DD8661U Panasonic Electronic Components

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC PANASONIC CORP
Package Description CHIP SMT, 2010
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION ANTI-SULFUR
Construction Chip Rectangular
JESD-609 Code e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Packing Method BULK TR, EMBOSSED, 7 INCH
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 8660 Ω 8660 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Samacsys Manufacturer Panasonic
Rated Temperature 70 °C
Reference Standard AEC-Q200, IEC60115-8

Compare MC2010P-8661-DB101Q with alternatives

Compare ERJS1DD8661U with alternatives