MC2010P-16R5-DT101 vs MC2010-16R5-DBQ feature comparison

MC2010P-16R5-DT101 RCD Components Inc

Buy Now Datasheet

MC2010-16R5-DBQ RCD Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer RCD COMPONENTS INC RCD COMPONENTS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Additional Feature PRECISION
Construction Chip Rectangular
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT SMT
Package Width 2.6 mm 2.6 mm
Packing Method TR Bulk
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 16.5 Ω 16.5 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Surface Mount YES YES
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code No
JESD-609 Code e0
Rated Temperature 70 °C
Terminal Finish Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier

Compare MC2010P-16R5-DT101 with alternatives

Compare MC2010-16R5-DBQ with alternatives