MC2010L6J6R20SE vs RMC-226R2JB feature comparison

MC2010L6J6R20SE SPC Multicomp

Buy Now Datasheet

RMC-226R2JB Cinetech Industrial Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SPC TECHNOLOGY/ MULTICOMP CINETECH IND CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Construction Multilayer Chip Chip
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.55 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.5 mm 2.5 mm
Packing Method TR, Embossed Plastic, 7 Inch Bulk
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 6.2 Ω 6.2 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C 200 ppm/°C
Tolerance 5% 5%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Series RMC

Compare MC2010L6J6R20SE with alternatives

Compare RMC-226R2JB with alternatives