MC20104703-GB vs 201007G0474C4E feature comparison

MC20104703-GB RCD Components Inc

Buy Now Datasheet

201007G0474C4E Royal Electronic Factory (Thailand) Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RCD COMPONENTS INC ROYAL ELECTRONIC FTY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Nickel Barrier Chip
Number of Terminals 2 2
Package Height 0.6 mm 0.55 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 470000 Ω 470000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MC 2010(3/4WS,GJ TOL)
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Temperature Coefficient 200 ppm/°C

Compare MC20104703-GB with alternatives

Compare 201007G0474C4E with alternatives