MC20101500-GT vs RK73B2HTTP151G feature comparison

MC20101500-GT RCD Components Inc

Buy Now Datasheet

RK73B2HTTP151G KOA Speer Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RCD COMPONENTS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Nickel Barrier Chip
Number of Terminals 2 2
Package Height 0.6 mm 0.6 mm
Package Length 5 mm 5 mm
Package Style SMT SMT
Package Width 2.6 mm 2.5 mm
Rated Power Dissipation (P) 0.75 W 0.75 W
Resistance 150 Ω 150 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series MC
Size Code 2010 2010
Technology METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
Tolerance 2% 2%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Rohs Code Yes
JESD-609 Code e3
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Packing Method Tape, Paper
Reference Standard MIL-R-55342F
Temperature Coefficient 200 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL

Compare MC20101500-GT with alternatives

Compare RK73B2HTTP151G with alternatives