MC2010-34R0-FB vs CR-0AFLF feature comparison

MC2010-34R0-FB RCD Components Inc

Buy Now Datasheet

CR-0AFLF

Part not found

Search for CR-0AFLF
Part Life Cycle Code Active
Ihs Manufacturer RCD COMPONENTS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Construction Rectangular
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 5 mm
Package Style SMT
Package Width 2.6 mm
Packing Method Bulk
Rated Power Dissipation (P) 0.75 W
Rated Temperature 70 °C
Resistance 34 Ω
Resistor Type FIXED RESISTOR
Size Code 2010
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 200 V
Base Number Matches 6

Compare MC2010-34R0-FB with alternatives