MC2010-243-JB201 vs RK73B2HLTDD243J feature comparison

MC2010-243-JB201 RCD Components Inc

Buy Now Datasheet

RK73B2HLTDD243J KOA Speer Electronics Inc

Buy Now Datasheet
Active Active
RCD COMPONENTS INC KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION
Chip Chip
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.6 mm 0.6 mm
5 mm 5 mm
RECTANGULAR PACKAGE RECTANGULAR PACKAGE
SMT SMT
2.6 mm 2.5 mm
BULK TR, PAPER, 10 INCH
0.75 W 0.75 W
24000 Ω 24000 Ω
FIXED RESISTOR FIXED RESISTOR
2010 2010
YES YES
METAL GLAZE/THICK FILM METAL GLAZE/THICK FILM
200 ppm/°C 200 ppm/°C
WRAPAROUND WRAPAROUND
5% 5%
200 V 200 V
1 1
No
e0
70 °C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier

Compare MC2010-243-JB201 with alternatives

Compare RK73B2HLTDD243J with alternatives