MC2010-2260-FB
vs
MC2010P-2260-FT101W
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
RCD COMPONENTS INC
|
RCD COMPONENTS INC
|
Package Description |
CHIP
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
8533.21.00.30
|
Construction |
Rectangular
|
Chip
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.6 mm
|
0.6 mm
|
Package Length |
5 mm
|
5 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
2.6 mm
|
2.6 mm
|
Packing Method |
Bulk
|
TR
|
Rated Power Dissipation (P) |
0.75 W
|
0.75 W
|
Rated Temperature |
70 °C
|
|
Resistance |
226 Ω
|
226 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2010
|
2010
|
Surface Mount |
YES
|
YES
|
Technology |
METAL GLAZE/THICK FILM
|
METAL GLAZE/THICK FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Terminal Shape |
WRAPAROUND
|
WRAPAROUND
|
Tolerance |
1%
|
1%
|
Working Voltage |
200 V
|
200 V
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
PRECISION
|
JESD-609 Code |
|
e3
|
Package Shape |
|
RECTANGULAR PACKAGE
|
Terminal Finish |
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
|
|
|
Compare MC2010-2260-FB with alternatives
Compare MC2010P-2260-FT101W with alternatives