MC2010-1651-DT
vs
RS10K1651DC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RCD COMPONENTS INC
FENGHUA ADVANCED TECHNOLOGY
Package Description
CHIP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
Category CO2 Kg
4.54
Compliance Temperature Grade
Military: -55C to +155C
Candidate List Date
2023-06-14
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
Construction
Rectangular
Chip
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.6 mm
0.55 mm
Package Length
5 mm
5 mm
Package Style
SMT
SMT
Package Width
2.6 mm
2.5 mm
Packing Method
TR
Bulk
Rated Power Dissipation (P)
0.75 W
0.75 W
Rated Temperature
70 °C
Resistance
1650 Ω
1650 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
2010
2010
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Shape
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
200 V
200 V
Base Number Matches
6
1
Rohs Code
Yes
Compare MC2010-1651-DT with alternatives
Compare RS10K1651DC with alternatives