MC1741SG vs HS1B-2700RH-Q feature comparison

MC1741SG Motorola Semiconductor Products

Buy Now Datasheet

HS1B-2700RH-Q Intersil Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTERSIL CORP
Package Description , DIP, DIP14,.3
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Nom 90 dB 106 dB
Input Offset Voltage-Max 6000 µV 5000 µV
JESD-30 Code O-MBCY-W8 R-CDIP-T14
JESD-609 Code e0 e0
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL CERAMIC, METAL-SEALED COFIRED
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL IN-LINE
Qualification Status Not Qualified Not Qualified
Slew Rate-Nom 20 V/us 20 V/us
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE THROUGH-HOLE
Terminal Position BOTTOM DUAL
Unity Gain BW-Nom 1000 1000
Base Number Matches 1 1
Part Package Code DIP
Pin Count 14
Architecture VOLTAGE-FEEDBACK
Frequency Compensation YES
Low-Offset NO
Micropower YES
Package Code DIP
Package Equivalence Code DIP14,.3
Screening Level 38535V;38534K;883S
Seated Height-Max 5.08 mm
Supply Current-Max 0.15 mA
Supply Voltage Limit-Max 22 V
Terminal Pitch 2.54 mm
Total Dose 10k Rad(Si) V
Voltage Gain-Min 100000
Width 7.62 mm

Compare MC1741SG with alternatives

Compare HS1B-2700RH-Q with alternatives