MC1733CBP
vs
UA733DM
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MOTOROLA SEMICONDUCTOR PRODUCTS
ROCHESTER ELECTRONICS LLC
Package Description
DIP, DIP14,.3
DIP,
Reach Compliance Code
unknown
unknown
Consumer IC Type
VIDEO AMPLIFIER
VIDEO AMPLIFIER
JESD-30 Code
R-PDIP-T14
R-CDIP-T14
JESD-609 Code
e0
Number of Terminals
14
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power Supplies
+-6 V
Qualification Status
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
DUAL
Base Number Matches
3
2
ECCN Code
EAR99
HTS Code
8542.33.00.01
Bandwidth-Nom
10000 kHz
Number of Channels
1
Number of Functions
1
Compare UA733DM with alternatives