MC1723CD vs NJM723M-(T2) feature comparison

MC1723CD onsemi

Buy Now Datasheet

NJM723M-(T2) New Japan Radio Co Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ONSEMI NEW JAPAN RADIO CO LTD
Part Package Code SOIC SOIC
Package Description PLASTIC, SOIC-14 SOP,
Pin Count 14 14
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Adjustability ADJUSTABLE
Input-Output Voltage Differential-Max 38 V
Input-Output Voltage Differential-Min 3 V
JESD-30 Code R-PDSO-G14 R-PDSO-G14
JESD-609 Code e0 e6
Length 8.65 mm 10 mm
Number of Functions 1 1
Number of Outputs 1
Number of Terminals 14 14
Operating Temperature TJ-Max 175 °C
Operating Temperature TJ-Min -65 °C
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 37 V 37 V
Output Voltage1-Min 2 V 2 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP14,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified Not Qualified
Regulator Type ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
Seated Height-Max 1.75 mm 2 mm
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Terminal Finish TIN LEAD TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm 5 mm
Base Number Matches 2 1
Pbfree Code Yes

Compare MC1723CD with alternatives

Compare NJM723M-(T2) with alternatives