MC146818ACFN vs BQ3285QN feature comparison

MC146818ACFN Motorola Mobility LLC

Buy Now Datasheet

BQ3285QN Benchmarq Microelectronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC BENCHMARQ MICROELECTRONICS INC
Part Package Code QLCC
Package Description QCCJ, QCCJ, LDCC28,.5SQ
Pin Count 28
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Additional Feature ALSO OPERATES AT 3V SUPPLY SELECTABLE INTEL/MOTOROLA TIMING; RAM CLEAR I/P; DAYLIGHT SAVING OPTION
Bus Compatibility 8085; 8048; 8049; MC3870; MC6805; MC146805; S2000; 8021
Clock Frequency-Max 0.032 MHz 0.032 MHz
External Data Bus Width 8 8
Information Access Method PARALLEL, MUXED BUS PARALLEL, MUXED BUS
JESD-30 Code S-PQCC-J28 S-PQCC-J28
JESD-609 Code e0 e0
Length 11.505 mm
Number of Terminals 28 28
Number of Timers 1
On Chip Data RAM Width 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Clock Frequency-Max 0.032768 MHz 0.008192 MHz
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 50 114
Seated Height-Max 4.57 mm
Supply Current-Max 3 mA 15 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 11.505 mm
uPs/uCs/Peripheral ICs Type TIMER, REAL TIME CLOCK TIMER, REAL TIME CLOCK
Base Number Matches 3 1
Rohs Code No
Interrupt Capability Y
Package Equivalence Code LDCC28,.5SQ
Time-Min SECONDS
Volatile YES

Compare MC146818ACFN with alternatives

Compare BQ3285QN with alternatives