MC146805E2Z
vs
CDP6805E2E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
INTERSIL CORP
Part Package Code
LCC
DIP
Package Description
QCCN,
PLASTIC, DIP-40
Pin Count
40
40
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Additional Feature
ALSO OPERATES AT 3V SUPPLY
Address Bus Width
13
13
Bit Size
8
8
Clock Frequency-Max
5 MHz
5 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-XQCC-N40
R-PDIP-T40
Length
11.175 mm
51.75 mm
Number of I/O Lines
16
16
Number of Terminals
40
40
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
PWM Channels
NO
NO
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
QCCN
DIP
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.08 mm
6.35 mm
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
3 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
NO LEAD
THROUGH-HOLE
Terminal Pitch
1.02 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
11.175 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
4
2
Rohs Code
No
CPU Family
6805
JESD-609 Code
e0
Package Equivalence Code
DIP40,.6
RAM (bytes)
112
Speed
1 MHz
Supply Current-Max
10 mA
Terminal Finish
TIN LEAD
Compare MC146805E2Z with alternatives
Compare CDP6805E2E with alternatives