MC146805E2Z vs CDP6805E2CD feature comparison

MC146805E2Z Freescale Semiconductor

Buy Now Datasheet

CDP6805E2CD Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ROCHESTER ELECTRONICS LLC
Part Package Code LCC DIP
Package Description QCCN,
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01
Has ADC NO NO
Additional Feature ALSO OPERATES AT 3V SUPPLY
Address Bus Width 13 13
Bit Size 8 8
Clock Frequency-Max 5 MHz 5 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-XQCC-N40 R-CDIP-T40
Length 11.175 mm
Number of I/O Lines 16 16
Number of Terminals 40 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified
Seated Height-Max 2.08 mm
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 3 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.02 mm
Terminal Position QUAD DUAL
Width 11.175 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 1
Speed 1 MHz

Compare MC146805E2Z with alternatives

Compare CDP6805E2CD with alternatives