MC146805E2S vs MC146805E2CFN feature comparison

MC146805E2S Motorola Semiconductor Products

Buy Now Datasheet

MC146805E2CFN Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description CERDIP-40 QCCJ,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 13 13
Bit Size 8 8
CPU Family 6805
Clock Frequency-Max 1 MHz 5 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code R-CDIP-T40 S-PQCC-J44
JESD-609 Code e0 e0
Length 52.275 mm 16.5862 mm
Number of I/O Lines 16 16
Number of Terminals 40 44
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP QCCJ
Package Equivalence Code DIP40,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (bytes) 112
Seated Height-Max 5.84 mm 4.57 mm
Speed 5 MHz
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 6 V 6 V
Supply Voltage-Min 3 V 3 V
Surface Mount NO YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Width 15.24 mm 16.5862 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 2

Compare MC146805E2S with alternatives

Compare MC146805E2CFN with alternatives