MC146805E2FNR2 vs MC146805E2P feature comparison

MC146805E2FNR2 Motorola Mobility LLC

Buy Now Datasheet

MC146805E2P Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code LCC DIP
Package Description QCCJ, PLASTIC, DIP-40
Pin Count 44 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 13 13
Bit Size 8 8
Clock Frequency-Max 5 MHz 5 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 R-PDIP-T40
Length 16.5862 mm 52.07 mm
Number of I/O Lines 16 16
Number of Terminals 44 40
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 5.08 mm
Supply Current-Max 10 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
ECCN Code EAR99
Additional Feature ALSO OPERATES AT 3V SUPPLY
Supply Voltage-Nom 5 V

Compare MC146805E2FNR2 with alternatives

Compare MC146805E2P with alternatives