MC146805E2FN
vs
MC146805E2CL
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
LCC
DIP
Package Description
QCCJ, LDCC44,.7SQ
DIP,
Pin Count
44
40
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
13
13
Bit Size
8
8
CPU Family
6805
Clock Frequency-Max
5 MHz
5 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQCC-J44
R-CDIP-T40
JESD-609 Code
e0
Length
16.5862 mm
50.8 mm
Number of I/O Lines
16
16
Number of Terminals
44
40
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
DIP
Package Equivalence Code
LDCC44,.7SQ
Package Shape
SQUARE
RECTANGULAR
Package Style
CHIP CARRIER
IN-LINE
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
112
Seated Height-Max
4.57 mm
4.32 mm
Speed
5 MHz
Supply Current-Max
10 mA
Supply Voltage-Max
6 V
5.5 V
Supply Voltage-Min
3 V
4.5 V
Surface Mount
YES
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
THROUGH-HOLE
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
DUAL
Width
16.5862 mm
15.24 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
4
Additional Feature
ALSO OPERATES AT 3V SUPPLY
Supply Voltage-Nom
5 V
Compare MC146805E2FN with alternatives
Compare MC146805E2CL with alternatives