MC146805E2FN vs CDP6805E2CE feature comparison

MC146805E2FN Motorola Mobility LLC

Buy Now Datasheet

CDP6805E2CE Intersil Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTERSIL CORP
Part Package Code LCC
Package Description QCCJ, LDCC44,.7SQ PLASTIC, DIP-40
Pin Count 44
Reach Compliance Code unknown not_compliant
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 13 13
Bit Size 8 8
CPU Family 6805 6805
Clock Frequency-Max 5 MHz 5 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQCC-J44 R-PDIP-T40
JESD-609 Code e0 e0
Length 16.5862 mm 51.75 mm
Number of I/O Lines 16 16
Number of Terminals 44 40
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ DIP
Package Equivalence Code LDCC44,.7SQ DIP40,.6
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 112 112
Seated Height-Max 4.57 mm 6.35 mm
Speed 5 MHz 1 MHz
Supply Current-Max 10 mA 10 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 3 V 3 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form J BEND THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD DUAL
Width 16.5862 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Rohs Code No
Supply Voltage-Nom 5 V

Compare MC146805E2FN with alternatives

Compare CDP6805E2CE with alternatives