MC146805E2CZ vs MC146805E2L feature comparison

MC146805E2CZ Motorola Mobility LLC

Buy Now Datasheet

MC146805E2L Freescale Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code LCC DIP
Package Description QCCN, LCC40,.5SQ,40 DIP,
Pin Count 40 40
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 13 13
Bit Size 8 8
CPU Family 6805
Clock Frequency-Max 1 MHz 5 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-CQCC-N40 R-CDIP-T40
JESD-609 Code e0
Length 11.176 mm 50.8 mm
Number of I/O Lines 16 16
Number of Terminals 40 40
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
PWM Channels NO NO
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN DIP
Package Equivalence Code LCC40,.5SQ,40
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (bytes) 112
Seated Height-Max 2.08 mm 4.32 mm
Speed 5 MHz
Supply Current-Max 10 mA
Supply Voltage-Max 6 V 5.5 V
Supply Voltage-Min 3 V 4.5 V
Surface Mount YES NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD
Terminal Form NO LEAD THROUGH-HOLE
Terminal Pitch 1.2 mm 2.54 mm
Terminal Position QUAD DUAL
Width 11.176 mm 15.24 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 1
Additional Feature ALSO OPERATES AT 3V SUPPLY
Supply Voltage-Nom 5 V

Compare MC146805E2CZ with alternatives

Compare MC146805E2L with alternatives