MC14584BCPG vs DM54LS04E/883 feature comparison

MC14584BCPG onsemi

Buy Now Datasheet

DM54LS04E/883 Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ONSEMI ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description LEAD FREE, PLASTIC, DIP-14 QCCN,
Pin Count 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer onsemi
Family 4000/14000/40000 LS
JESD-30 Code R-PDIP-T14 S-CQCC-N20
JESD-609 Code e3
Length 18.86 mm 8.89 mm
Load Capacitance (CL) 50 pF
Logic IC Type INVERTER INVERTER
Number of Functions 6 6
Number of Inputs 1 1
Number of Terminals 14 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code DIP QCCN
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE CHIP CARRIER
Packing Method RAIL
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Prop. Delay@Nom-Sup 250 ns
Propagation Delay (tpd) 250 ns 24 ns
Qualification Status Not Qualified
Schmitt Trigger YES
Seated Height-Max 4.69 mm 1.905 mm
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology MOS TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin (Sn)
Terminal Form THROUGH-HOLE NO LEAD
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL QUAD
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 7.62 mm 8.89 mm
Base Number Matches 1 1
Screening Level MIL-STD-883

Compare MC14584BCPG with alternatives

Compare DM54LS04E/883 with alternatives