MC14572UBD vs CD4572UBMTE4 feature comparison

MC14572UBD Freescale Semiconductor

Buy Now Datasheet

CD4572UBMTE4 Texas Instruments

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS TEXAS INSTRUMENTS INC
Package Description SOP, SOP16,.25 SOP, SOP16,.25
Reach Compliance Code unknown compliant
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e0 e4
Load Capacitance (CL) 50 pF 50 pF
Max I(ol) 0.00064 A
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP16,.25 SOP16,.25
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Power Supplies 5/15 V
Prop. Delay@Nom-Sup 180 ns 200 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb) NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Base Number Matches 4 1
Pbfree Code No
Part Package Code SOIC
Pin Count 16
HTS Code 8542.39.00.01
Additional Feature MIXED WITH ONE 2-INPUT NOR & ONE 2-INPUT NAND GATE
Family 4000/14000/40000
Length 9.9 mm
Logic IC Type INVERTER
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 1
Packing Method TR
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 200 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Time@Peak Reflow Temperature-Max (s) 30
Width 3.9 mm

Compare CD4572UBMTE4 with alternatives