MC14562BCLDS vs MC14562BALDS feature comparison

MC14562BCLDS Motorola Semiconductor Products

Buy Now Datasheet

MC14562BALDS Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Additional Feature OUTPUTS ALSO AVAILABLE AT 16TH, 32ND, 48TH, 64TH, 80TH, 96TH AND 112TH STAGE OF THE SHIFT REGISTER
Count Direction RIGHT
Family 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-XDIP-T14
JESD-609 Code e0 e0
Length 19.495 mm
Load Capacitance (CL) 50 pF
Logic IC Type SERIAL IN SERIAL OUT
Number of Bits 128 128
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 1200 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
Width 7.62 mm
fmax-Min 1.1 MHz
Base Number Matches 3 3
Power Supplies 5/15 V

Compare MC14562BCLDS with alternatives