MC14561BCP vs MC14561BCPD feature comparison

MC14561BCP Freescale Semiconductor

Buy Now Datasheet

MC14561BCPD Freescale Semiconductor

Buy Now Datasheet
No No
Obsolete Obsolete
MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA SEMICONDUCTOR PRODUCTS
DIP, DIP14,.3 DIP, DIP14,.3
unknown unknown
R-PDIP-T14 R-PDIP-T14
e0 e0
ENCODER ENCODER
14 14
125 °C 85 °C
-55 °C -40 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
5/15 V 5/15 V
Not Qualified
NO NO
CMOS CMOS
MILITARY INDUSTRIAL
Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
3 3