MC14561BALDS
vs
74F401QCQR
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
QFN
Package Description
DIP, DIP14,.3
QCCJ,
Pin Count
14
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
9'S COMPLEMENTER
8 SELECTABLE POLYNOMIALS
Family
4000/14000/40000
F/FAST
JESD-30 Code
R-GDIP-T14
S-PQCC-J20
JESD-609 Code
e0
Length
19.495 mm
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
ENCODER
CRC GENERATOR CIRCUIT
Number of Bits
4
1
Number of Functions
1
1
Number of Terminals
14
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
QCCJ
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
IN-LINE
CHIP CARRIER
Propagation Delay (tpd)
1000 ns
11 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
5.08 mm
4.57 mm
Supply Voltage-Max (Vsup)
18 V
5.5 V
Supply Voltage-Min (Vsup)
3 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
8.89 mm
Base Number Matches
3
2
Compare MC14561BALDS with alternatives
Compare 74F401QCQR with alternatives