MC14560BD vs SN74LS460L feature comparison

MC14560BD Freescale Semiconductor

Buy Now Datasheet

SN74LS460L

Part not found

Search for SN74LS460L
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description SOP, SOP16,.25
Reach Compliance Code unknown
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Logic IC Type ADDER/SUBTRACTOR
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Power Supplies 5/15 V
Qualification Status Not Qualified
Surface Mount YES
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Base Number Matches 3