MC14556BCPG
vs
MC14556BCPDS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
ONSEMI
MOTOROLA INC
Part Package Code
DIP
Package Description
ROHS COMPLIANT, PLASTIC, DIP-16
DIP, DIP16,.3
Pin Count
16
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
kg CO2e/kg
12.6
Average Weight (mg)
1187.4
CO2e (mg)
14961.241
Samacsys Manufacturer
onsemi
Samacsys Modified On
2022-12-29 13:24:00
Total Weight
1000.99
Category CO2 Kg
12.6
12.6
CO2
12612.474
Compliance Temperature Grade
Military: -55C to +125C
Industrial: -40C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
93
EFUP
e
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V3.02
Family
4000/14000/40000
4000/14000/40000
Input Conditioning
STANDARD
STANDARD
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
JESD-609 Code
e3
e0
Length
19.175 mm
20.07 mm
Load Capacitance (CL)
50 pF
50 pF
Logic IC Type
2-LINE TO 4-LINE DECODER
2-LINE TO 4-LINE DECODER
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
85 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
INVERTED
INVERTED
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
RAIL
Peak Reflow Temperature (Cel)
260
Prop. Delay@Nom-Sup
440 ns
Propagation Delay (tpd)
440 ns
440 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.44 mm
4.69 mm
Supply Voltage-Max (Vsup)
18 V
18 V
Supply Voltage-Min (Vsup)
3 V
3 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
MILITARY
INDUSTRIAL
Terminal Finish
Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Width
7.62 mm
7.62 mm
Base Number Matches
1
3
Compare MC14556BCPG with alternatives
Compare MC14556BCPDS with alternatives