MC14555BCLDS
vs
MC14555BALD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
MOTOROLA INC
|
Package Description |
DIP, DIP16,.3
|
DIP, DIP16,.3
|
Reach Compliance Code |
unknown
|
unknown
|
JESD-30 Code |
R-XDIP-T16
|
R-GDIP-T16
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
OTHER DECODER/DRIVER
|
2-LINE TO 4-LINE DECODER
|
Number of Functions |
2
|
2
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
85 °C
|
125 °C
|
Operating Temperature-Min |
-40 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, GLASS-SEALED
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP16,.3
|
DIP16,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Power Supplies |
5/15 V
|
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
3
|
3
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.39.00.01
|
Family |
|
4000/14000/40000
|
Input Conditioning |
|
STANDARD
|
Length |
|
19.3 mm
|
Load Capacitance (CL) |
|
50 pF
|
Output Polarity |
|
TRUE
|
Propagation Delay (tpd) |
|
440 ns
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
4.19 mm
|
Supply Voltage-Max (Vsup) |
|
18 V
|
Supply Voltage-Min (Vsup) |
|
3 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Width |
|
7.62 mm
|
|
|
|
Compare MC14555BALD with alternatives