MC14544BALDS
vs
MC14513BCPD
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MOTOROLA INC
|
Part Package Code |
DIP
|
DIP
|
Package Description |
DIP, DIP18,.3
|
DIP, DIP18,.3
|
Pin Count |
18
|
18
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
4000/14000/40000
|
4000/14000/40000
|
Input Conditioning |
LATCHED
|
LATCHED
|
JESD-30 Code |
R-GDIP-T18
|
R-PDIP-T18
|
JESD-609 Code |
e0
|
e0
|
Length |
22.73 mm
|
22.73 mm
|
Load Capacitance (CL) |
50 pF
|
50 pF
|
Logic IC Type |
SEVEN SEGMENT DECODER/DRIVER
|
SEVEN SEGMENT DECODER/DRIVER
|
Number of Functions |
1
|
1
|
Number of Terminals |
18
|
18
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Polarity |
CONFIGURABLE
|
TRUE
|
Package Body Material |
CERAMIC, GLASS-SEALED
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
DIP
|
Package Equivalence Code |
DIP18,.3
|
DIP18,.3
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
1650 ns
|
1440 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
5.08 mm
|
4.57 mm
|
Supply Voltage-Max (Vsup) |
18 V
|
18 V
|
Supply Voltage-Min (Vsup) |
3 V
|
3 V
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.62 mm
|
Base Number Matches |
3
|
3
|
Additional Feature |
|
RIPPLE BLANKING; LAMP TEST INPUT; LED/LCD DISPLAY DRIVER; IOH = 20MA @ VOH = 3V
|
|
|
|
Compare MC14544BALDS with alternatives
Compare MC14513BCPD with alternatives