MC14530BALDS vs MC14530BCPDS feature comparison

MC14530BALDS Freescale Semiconductor

Buy Now Datasheet

MC14530BCPDS Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS MOTOROLA INC
Package Description DIP, DIP16,.3 DIP, DIP16,.3
Reach Compliance Code unknown unknown
JESD-30 Code R-XDIP-T16 R-PDIP-T16
JESD-609 Code e0 e0
Logic IC Type MAJORITY LOGIC GATE MAJORITY LOGIC GATE
Number of Terminals 16 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP16,.3 DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supplies 5/15 V
Schmitt Trigger NO NO
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 3 3
HTS Code 8542.39.00.01
Family 4000/14000/40000
Length 20.07 mm
Load Capacitance (CL) 50 pF
Number of Functions 2
Number of Inputs 5
Propagation Delay (tpd) 1200 ns
Qualification Status Not Qualified
Seated Height-Max 4.69 mm
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Width 7.62 mm

Compare MC14530BCPDS with alternatives