MC14519BALD vs MC14519BCL feature comparison

MC14519BALD Motorola Mobility LLC

Buy Now Datasheet

MC14519BCL Motorola Mobility LLC

Buy Now Datasheet
No
No
Obsolete Obsolete
MOTOROLA INC MOTOROLA INC
DIP DIP
DIP, DIP16,.3 DIP, DIP16,.3
16 16
unknown unknown
8542.39.00.01 8542.39.00.01
CONFIGURABLE AS QUAD 2:1 MUX CONFIGURABLE AS 2:1 MUX
4000/14000/40000 4000/14000/40000
R-GDIP-T16 R-GDIP-T16
e0 e0
19.3 mm 19.3 mm
50 pF 50 pF
XNOR GATE XNOR GATE
4 4
2 2
16 16
125 °C 125 °C
-55 °C -55 °C
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
DIP16,.3 DIP16,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
500 ns 500 ns
Not Qualified Not Qualified
4.19 mm 4.19 mm
18 V 18 V
3 V 3 V
5 V 5 V
NO NO
CMOS CMOS
MILITARY MILITARY
TIN LEAD Tin/Lead (Sn/Pb)
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
7.62 mm 7.62 mm
3 3
0.00064 A
500 ns

Compare MC14519BALD with alternatives

Compare MC14519BCL with alternatives