MC14515BDWR2G vs CD4515BM96 feature comparison

MC14515BDWR2G onsemi

Buy Now Datasheet

CD4515BM96 Texas Instruments

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer ONSEMI TEXAS INSTRUMENTS INC
Part Package Code SOIC−24 WB SOIC
Package Description SOIC-24 GREEN, PLASTIC, SOIC-24
Pin Count 24 24
Manufacturer Package Code 0.0751
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 10 Weeks
Samacsys Manufacturer onsemi Texas Instruments
Additional Feature ADDRESS LATCHES ADDRESS LATCHES
Family 4000/14000/40000 4000/14000/40000
Input Conditioning LATCHED LATCHED
JESD-30 Code R-PDSO-G24 R-PDSO-G24
JESD-609 Code e3 e4
Length 15.395 mm 15.4 mm
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type 4-LINE TO 16-LINE DECODER 4-LINE TO 16-LINE DECODER
Max I(ol) 0.00064 A 0.0015 A
Moisture Sensitivity Level 3 1
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Equivalence Code SOP24,.4 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Packing Method RAIL TR
Peak Reflow Temperature (Cel) 260 260
Prop. Delay@Nom-Sup 1100 ns 370 ns
Propagation Delay (tpd) 1100 ns 970 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 18 V 18 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish MATTE TIN Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 30 30
Width 7.5 mm 7.5 mm
Base Number Matches 1 1
Rohs Code Yes
Number of Bits 16
Power Supply Current-Max (ICC) 3 mA

Compare MC14515BDWR2G with alternatives

Compare CD4515BM96 with alternatives