MC14511BFR1 vs CD74HCT154MG4 feature comparison

MC14511BFR1 onsemi

Buy Now Datasheet

CD74HCT154MG4 Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR TEXAS INSTRUMENTS INC
Part Package Code SOIC SOIC
Package Description SOP, SOP, SOP24,.4
Pin Count 16 24
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 HCT
Input Conditioning LATCHED STANDARD
JESD-30 Code R-PDSO-G16 R-PDSO-G24
JESD-609 Code e0 e4
Length 10.2 mm 15.4 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER 4-LINE TO 16-LINE DECODER
Number of Functions 1 1
Number of Terminals 16 24
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE INVERTED
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Propagation Delay (tpd) 1440 ns 53 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.05 mm 2.65 mm
Supply Voltage-Max (Vsup) 18 V 5.5 V
Supply Voltage-Min (Vsup) 3 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD NICKEL PALLADIUM GOLD
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 5.275 mm 7.5 mm
Base Number Matches 1 1
Samacsys Manufacturer Texas Instruments
Additional Feature 2 ENABLE INPUTS
Load Capacitance (CL) 50 pF
Max I(ol) 0.004 A
Moisture Sensitivity Level 1
Number of Bits 16
Package Equivalence Code SOP24,.4
Packing Method TUBE
Peak Reflow Temperature (Cel) 260
Power Supply Current-Max (ICC) 0.16 mA
Prop. Delay@Nom-Sup 44 ns
Time@Peak Reflow Temperature-Max (s) 30

Compare MC14511BFR1 with alternatives

Compare CD74HCT154MG4 with alternatives